2-1617785-0

Heilind Number:AMP2-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1501L=M83536/15-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-001L
SKU:AMP2-1617785-0

Detailed Description

Enhance your power relay system with the FCA-410-1501L=M83536/15-001L, a high-performance component boasting a 10 A amperage rating. Featuring a durable Plain Case mount type, it ensures reliable operation in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity, while the 18 Ω coil resistance and 6 VDC coil voltage optimize performance. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 to 125 °C, this relay offers versatility and durability. The terminal configuration of Solder Pins and contact arrangement of 4 Form C, 4PDT, 4 C/O cater to diverse connectivity needs. Although not RoHS compliant, it remains a top choice for power relay solutions.