2-1617785-1

Heilind Number:AMP2-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1501M=M83536/15-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-001M
SKU:AMP2-1617785-1

Detailed Description

Enhance your power relay system with the FCA-410-1501M, a high-performance component designed for optimal functionality. With a robust amperage of 10 A and a reliable mount type of Plain Case, this relay ensures efficient power transmission in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees long-lasting durability and enhanced conductivity. Operating at a coil voltage of 6 VDC and a coil resistance of 18 Ω, it offers stable performance even in challenging conditions. Its 4 Form C, 4PDT contact arrangement allows for versatile connectivity options. Rated for use in extreme temperatures ranging from -70 to 125 °C, this relay is a dependable choice for demanding environments. Featuring solder pins for easy installation, it meets the highest quality standards for power relay solutions.