2-1617785-2

Heilind Number:AMP2-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1502L=M83536/15-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-002L
SKU:AMP2-1617785-2

Detailed Description

Experience reliable power switching with the FCA-410-1502L relay, featuring a rugged Plain Case mount type. This high-performance component boasts a 10A amperage rating and utilizes Silver Cadmium Oxide with Gold Plating contact material for enhanced conductivity. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, it offers efficient operation in a wide range of applications. The 4 Form C, 4PDT contact arrangement provides versatility, while the solder hook terminal configuration ensures easy installation. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is a dependable solution for your power control needs. Please note, this product is not RoHS compliant. Explore the FCA-410-1502L for robust and durable relay performance.