2-1617785-3

Heilind Number:AMP2-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-3
ECAD Model:
3D Model

Description:

FCA-410-1502M=M83536/15-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-002M
SKU:AMP2-1617785-3

Detailed Description

Experience reliable power switching with our FCA-410-1502M relay, featuring a robust design for seamless operation in demanding environments. This 10 A relay with a plain case mount type is equipped with silver cadmium oxide contacts plated in gold, ensuring optimal conductivity and longevity. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, it offers efficient performance. The 4 Form C, 4PDT contact arrangement provides versatility in switching applications, while the solder hook terminal configuration allows for easy installation. Operating at temperatures ranging from -70 to 125 °C, this relay is suitable for a wide range of industrial settings. Trust in the quality and durability of this relay for your power switching needs.