2-1617785-4

Heilind Number:AMP2-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1503L=M83536/15-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-003L
SKU:AMP2-1617785-4

Detailed Description

Experience reliable power control with the FCA-410-1503L relay, designed for seamless switching in high-demand applications. Featuring a 10A amperage capacity, this powerhouse is equipped with a plain case mount type for easy installation. Its contact material of Silver Cadmium Oxide with Gold Plating ensures optimal conductivity and longevity, while the 4 Form C, 4PDT contact arrangement offers versatile functionality. With a coil resistance of 18Ω and a coil voltage of 6VDC, it operates smoothly even in challenging environments with a wide temperature range of -70 to 125°C. The terminal configuration of socket pin(s) facilitates secure connections, making it a reliable component in your power system. Trust in the FCA-410-1503L for efficient power management in demanding industrial settings.