2-1617785-5

Heilind Number:AMP2-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1503M=M83536/15-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-003M
SKU:AMP2-1617785-5

Detailed Description

Enhance your power relay systems with the FCA-410-1503M model, designed for efficient and reliable performance. This 4 Form C relay features a durable Plain Case mount type, ensuring secure installation in various applications. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees optimal conductivity and longevity. Operating at a low coil voltage of 6 VDC and a maximum switching voltage of 115/200 VAC, this relay is suitable for demanding environments. Its 4PDT contact arrangement offers versatile switching capabilities, while the RoHS compliance underscores its commitment to environmental responsibility. From industrial machinery to aerospace systems, trust the FCA-410-1503M for seamless relay operations in a wide range of settings.