2-1617785-6

Heilind Number:AMP2-1617785-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-6
ECAD Model:
3D Model

Description:

FCA-410-1504L=M83536/15-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-004L
SKU:AMP2-1617785-6

Detailed Description

Enhance your electronic applications with the FCA-410-1504L power relay, featuring a robust design for reliable performance. With a contact arrangement of 4 Form C (4PDT, 4 C/O), this relay offers versatile switching capabilities. Crafted with silver cadmium oxide contacts and gold plating, it ensures efficient conduction and durability. Operating at 6 VDC, with a coil resistance of 18 Ω, it's suitable for various circuits. The raised vertical flange mount and solder pin terminals facilitate easy installation. This relay is engineered to withstand extreme temperatures from -70 to 125 °C, making it ideal for industrial environments. With a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees reliable performance. Upgrade your relay system with this high-quality component, M83536/15-004L, for seamless operations in power management.