2-1617785-7

Heilind Number:AMP2-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1504M=M83536/15-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-004M
SKU:AMP2-1617785-7

Detailed Description

Experience reliable power relay performance with our FCA-410-1504M model, also known as the M83536/15-004M. Designed for seamless functionality, this relay offers a contact arrangement of 4 Form C, 4PDT, 4 C/O, ensuring versatile usage. With a raised vertical flange mount, it's easy to install in various systems. The contact material, silver cadmium oxide with gold plating, guarantees excellent conductivity and durability. Operating at a maximum amperage of 10 A and a coil voltage of 6 VDC, this relay is suitable for a wide range of applications. Its rugged construction and wide operating temperature range of -70 to 125 °C make it ideal for demanding environments. Trust in the performance of this power relay for your critical switching needs.