2-1617785-8

Heilind Number:AMP2-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-8
ECAD Model:
3D Model

Description:

FCA-410-1505L=M83536/15-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-005L
SKU:AMP2-1617785-8

Detailed Description

Enhance your electronic systems with the FCA-410-1505L relay, a powerful component designed for seamless power management. With a rated amperage of 10 A and a coil voltage of 6 VDC, this relay offers reliable performance in various applications. Featuring a raised vertical flange mount for easy installation, it ensures secure connectivity. The contact material, composed of silver cadmium oxide with gold plating, guarantees efficient signal transmission. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay provides versatile switching options. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it is suitable for diverse environments. Equipped with solder hook terminals, it facilitates convenient connection. Trust in the FCA-410-1505L for robust and dependable relay functionality, essential for powering your devices.