2-1617785-9

Heilind Number:AMP2-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1505M=M83536/15-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617785-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-005M
SKU:AMP2-1617785-9

Detailed Description

Enhance your electrical system with the FCA-410-1505M Relay, a reliable component designed for seamless power management. Featuring a raised vertical flange mount, this relay ensures secure installation in your setup. With a silver cadmium oxide contact material adorned with gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 10 A and a coil voltage of 6 VDC, it offers efficient performance. The 4 Form C, 4PDT contact arrangement allows for versatile switching capabilities, while the solder hook terminal configuration simplifies connections. Operating in a wide temperature range from -70 to 125°C, this relay is suitable for diverse applications. Trust in its quality construction and optimal functionality for your power relay needs.