2-1617786-0

Heilind Number:AMP2-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-0
ECAD Model:
3D Model

Description:

FCA-410-1633M=M83536/16-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-033M
SKU:AMP2-1617786-0

Detailed Description

Enhance your power relay system with the FCA-410-1633M, a high-performance component designed for precision and reliability. With a robust amperage rating of 10A, this relay is built for efficiency in demanding environments. Its Horizontal Flange Mount configuration ensures secure installation, while the contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity. The coil resistance of 865 Ω and coil voltage of 48 VDC provide stable operation, even in extreme conditions. Offering a maximum switching voltage of 115/200 VAC, and operating flawlessly within a wide temperature range from -70 to 125 °C, this relay is perfect for industrial applications. The terminal configuration features Solder Hook(s) for convenient connectivity, and its 4 Form C, 4PDT, 4 C/O contact arrangement allows for versatile use. While not RoHS compliant, the FCA-410-1633M, also known as M83536/16-033M, remains a top choice for power relay solutions. Explore this product in our range of high-quality relays for your specific needs.