2-1617786-1

Heilind Number:AMP2-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-1
ECAD Model:
3D Model

Description:

FCA-410-1634L=M83536/16-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-034L
SKU:AMP2-1617786-1

Detailed Description

Experience the power of our FCA-410-1634L relay, designed for high-performance applications. With a contact arrangement of 4 Form C 4PDT, this relay offers versatile switching capabilities. The silver cadmium oxide contacts with gold plating ensure reliable conductivity, while the raised vertical flange mount allows for easy installation. Operating at an amperage of 10A and a coil voltage of 28VDC, this relay is suitable for a wide range of industrial environments. Its rugged construction and wide operating temperature range of -70 to 125°C make it ideal for harsh conditions. Trust in the quality and performance of this M83536/16-034L relay for your power switching needs.