2-1617786-2

Heilind Number:AMP2-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-2
ECAD Model:
3D Model

Description:

FCB-205-0201L=M83536/2-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-001L
SKU:AMP2-1617786-2

Detailed Description

Introducing the FCB-205-0201L Power Relay, a reliable component designed for efficient electrical switching in a variety of applications. With a low amperage rating of 5A, this relay features a durable Plain Case mount type and is equipped with Silver Cadmium Oxide contacts enhanced with Gold Plating for optimal conductivity. Its 2 Form C, DPDT contact arrangement offers versatile switching capabilities, while the 6VDC coil voltage ensures efficient operation. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC at 400Hz, this relay is suitable for use in demanding environments. The terminal configuration of Solder Pins allows for easy installation, making it a convenient choice for power relay needs. Please note that this product is not RoHS compliant. Also known by the part alias M83536/2-001L, this Power Relay is a dependable solution for your relay requirements.