2-1617786-3

Heilind Number:AMP2-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0201M=M83536/2-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-001M
SKU:AMP2-1617786-3

Detailed Description

Experience reliable power control with our FCB-205-0201M relay. Featuring a rugged Plain Case mount type, this high-performance component offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring versatile functionality. With a low coil resistance of 31 Ω and a coil voltage of 6 VDC, it guarantees efficient operation. The contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity, while the maximum switching voltage of 115/200 VAC at 400 Hz caters to diverse power needs. Operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. With solder pins for easy installation, it's a dependable choice for a wide range of applications. Please note that this product is not RoHS compliant. Trust in the FCB-205-0201M for your power relay requirements.