2-1617786-4

Heilind Number:AMP2-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0202L=M83536/2-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-002L
SKU:AMP2-1617786-4

Detailed Description

Experience reliable power switching with our FCB-205-0202L relay. Designed for high-performance applications, this DPDT relay features a contact arrangement of 2 Form C, providing two normally open and two normally closed contacts for versatile functionality. With a silver cadmium oxide contact material and gold plating, it ensures efficient conductivity and longevity. The coil resistance of 31 Ω and coil voltage of 6 VDC deliver optimal performance, while the maximum switching voltage of 115/200 VAC at 400 Hz guarantees safe and efficient operation. Suitable for a wide range of environments, this relay has an operating temperature range of -70 to 125 °C. Its terminal configuration includes solder hook(s) for easy installation. Trust in the quality and durability of this relay for all your power switching needs.