2-1617786-5

Heilind Number:AMP2-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0203L=M83536/2-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-003L
SKU:AMP2-1617786-5

Detailed Description

Enhance your power relay system with the FCB-205-0203L=M83536/2-003L, delivering reliable performance and versatility in a compact design. This high-quality relay features a 5A amperage capacity and a durable construction with a Plain Case mount type. Its Silver Cadmium Oxide contacts with Gold Plating ensure efficient and long-lasting operation, while the 31Ω coil resistance and 6VDC coil voltage provide optimal control. With a maximum switching voltage of 115/200VAC at 400Hz, this relay is suitable for a wide range of applications. The 2 Form C, DPDT contact arrangement with 2 C/O configuration offers flexibility in connectivity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it's a reliable choice for demanding environments. With Socket Pin terminal configuration and compliance with RoHS standards, the FCB-205-0203L=M83536/2-003L is a top-tier solution for your power relay needs.