2-1617786-6

Heilind Number:AMP2-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-6
ECAD Model:
3D Model

Description:

FCB-205-0203M=M83536/2-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-003M
SKU:AMP2-1617786-6

Detailed Description

Introducing the FCB-205-0203M power relay, a reliable and versatile component for your electrical systems. With a contact arrangement of 2 Form C (DPDT), featuring 2 C/O contacts, this relay offers seamless switching capabilities. Operating at a maximum amperage of 5A and a coil voltage of 6VDC, it ensures efficient performance in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees durability and optimal conductivity. Designed for harsh environments, it can withstand temperatures ranging from -70 to 125°C. The terminal configuration, utilizing socket pins, facilitates easy installation. Whether in industrial, automotive, or aerospace settings, this power relay is a dependable choice for critical operations. Please note that it does not comply with RoHS regulations. Also known as M83536/2-003M, it is a key component in our lineup of high-quality relays.