2-1617786-7

Heilind Number:AMP2-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-7
ECAD Model:
3D Model

Description:

FCB-205-0204L=M83536/2-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-7
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-004L
SKU:AMP2-1617786-7

Detailed Description

Enhance your electrical system with the FCB-205-0204L relay, a high-performance component designed for precision and durability. Featuring a raised vertical flange mount, this relay ensures secure installation in any application. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees reliable conductivity and resistance to wear. Operating at 5A and 6VDC, it offers efficient power control. The DPDT contact arrangement with 2 C/O configuration allows for versatile switching capabilities. Built to withstand extreme conditions, it has a wide operating temperature range of -70 to 125°C. Perfect for demanding environments, this relay is a dependable choice for your power relay needs.