2-1617786-8

Heilind Number:AMP2-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-8
ECAD Model:
3D Model

Description:

FCB-205-0204M=M83536/2-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-004M
SKU:AMP2-1617786-8

Detailed Description

Experience reliable power control with our FCB-205-0204M relay, also known as the M83536/2-004M. Engineered for high performance, this DPDT relay features a 5A amperage capacity and a raised vertical flange mount for easy installation. With contact materials of silver cadmium oxide and gold plating, it ensures efficient signal transmission. Operating smoothly at temperatures ranging from -70 to 125°C, and with a coil resistance of 31 Ω and a coil voltage of 6 VDC, this relay is designed for durability and precision. Its 2 Form C contact arrangement offers versatility in power switching applications. Trust in the quality and functionality of this relay for your power control needs.