2-1617786-9

Heilind Number:AMP2-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617786-9
ECAD Model:
3D Model

Description:

FCB-205-0205L=M83536/2-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617786-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-005L
SKU:AMP2-1617786-9

Detailed Description

Introducing the FCB-205-0205L, a high-performance power relay designed for demanding applications. With a rugged Raised Vertical Flange Mount construction, this relay ensures secure and efficient installation. Featuring Silver Cadmium Oxide contacts with Gold Plating, it offers reliable conductivity and durability. Operating at 5A and with a coil resistance of 31Ω, it delivers optimal performance. The DPDT contact arrangement (2 Form C, 2 C/O) provides versatile switching capabilities. With a coil voltage of 6VDC and a maximum switching voltage of 115/200VAC (400Hz), this relay is suitable for a wide range of power control tasks. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. Equipped with Solder Hook terminals, installation is convenient and secure. Whether it's in aerospace, defense, or industrial applications, the FCB-205-0205L is a reliable solution for your power relay needs.