2-1617787-0

Heilind Number:AMP2-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0527M=M83536/5-027M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-027M
SKU:AMP2-1617787-0

Detailed Description

Introducing the FCB-405-0527M Power Relay, a high-performance component designed for efficient electrical switching in demanding environments. With a contact arrangement of 4 Form C (4PDT), this relay offers four independent normally open/normally closed contacts for versatile control applications. The silver-cadmium oxide contacts with gold plating ensure reliable conductivity and longevity, while the 5A amperage rating and 1275Ω coil resistance provide optimal power handling capabilities. Operating at a coil voltage of 48VDC, this relay is suitable for a wide range of industrial and automotive systems. With a maximum switching voltage of 115/200VAC at 400Hz and an operating temperature range of -70 to 125°C, it guarantees performance and durability even in harsh conditions. The plain case mount type and socket pin terminal configuration facilitate easy installation, making it a convenient choice for various relay setups. Trust in the FCB-405-0527M for efficient and reliable power switching in your applications.