2-1617787-1

Heilind Number:AMP2-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0528L=M83536/5-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-028L
SKU:AMP2-1617787-1

Detailed Description

Enhance your power relay systems with the FCB-405-0528L, featuring a robust 5 A amperage capacity. Designed for reliability, this relay boasts a Raised Vertical Flange Mount for secure installation. Its contacts are crafted from Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity and longevity. With a coil resistance of 1275 Ω and a coil voltage of 48 VDC, this component offers stable performance in a wide range of applications. Operating flawlessly in temperatures ranging from -70 to 125 °C, and capable of handling maximum switching voltages of 115/200 VAC at 400 Hz, it's a dependable choice for demanding environments. The terminal configuration of Solder Pins facilitates easy integration, while the 4 Form C, 4PDT, 4 C/O contact arrangement provides versatile functionality. While not ROHS compliant, this relay is a high-quality solution for your power relay needs.