2-1617787-2

Heilind Number:AMP2-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0528M=M83536/5-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-028M
SKU:AMP2-1617787-2

Detailed Description

Enhance your electrical systems with the FCB-405-0528M, a high-performance power relay designed for precision and reliability. Featuring a 5A amperage capacity and raised vertical flange mount, this relay is suitable for a wide range of applications. Its contact material, silver cadmium oxide with gold plating, ensures excellent conductivity and longevity. With a coil resistance of 1275 Ω and a coil voltage of 48 VDC, it operates efficiently even in demanding environments. The 4 Form C, 4PDT contact arrangement provides versatility, while the solder pin terminal configuration simplifies installation. Meeting stringent standards for quality and performance, this power relay is a dependable choice for industrial and commercial use. (Word count: 106)