2-1617787-3

Heilind Number:AMP2-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0529L=M83536/5-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-029L
SKU:AMP2-1617787-3

Detailed Description

Enhance your circuitry with the FCB-405-0529L power relay, designed for optimal performance in demanding environments. With a raised vertical flange mount, this relay offers secure installation in your system. Featuring 4 Form C, 4PDT contact arrangement, it provides versatile switching capabilities. The contact material of Silver Cadmium Oxide with Gold Plating ensures reliable conductivity, while the 5A amperage capacity allows for efficient power handling. With a coil resistance of 1275 Ω and a coil voltage of 48VDC, it operates seamlessly within a wide range of electrical setups. Suitable for harsh conditions, this relay has an operating temperature range of -70 to 125°C. Its solder hook terminal configuration simplifies connectivity, making it a convenient choice for various applications in the aerospace and defense industries. Please note that this product is not RoHS compliant. Elevate your relay system with the FCB-405-0529L, also known as the M83536/5-029L.