2-1617787-4

Heilind Number:AMP2-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0529M=M83536/5-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-029M
SKU:AMP2-1617787-4

Detailed Description

Enhance your power relay setup with the FCB-405-0529M, featuring a robust raised vertical flange mount design ideal for efficient installation. This relay, with a contact arrangement of 4 Form C (4PDT, 4 C/O), offers versatility in switching applications. Crafted with silver cadmium oxide contacts and gold plating, it ensures reliable conductivity. With a rated amperage of 5A and a coil resistance of 1275 Ω, this component can handle various loads with ease. Operating at a coil voltage of 48VDC and capable of switching up to 115/200VAC (400 Hz), it is suited for demanding environments. Its wide operating temperature range of -70 to 125°C further enhances its durability. Equipped with solder hook terminals, it facilitates secure connections. Trust in the performance of this power relay, a quality component for your industrial needs.