2-1617787-5

Heilind Number:AMP2-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0530L=M83536/5-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-030L
SKU:AMP2-1617787-5

Detailed Description

Enhance your power relay system with the FCB-405-0530L, a high-performance component designed for optimal functionality. With a 5A amperage capacity and raised vertical flange mount, this relay offers secure and efficient power transmission. The contact material, silver cadmium oxide with gold plating, ensures reliable conductivity, while the 4 Form C contact arrangement (4PDT, 4 C/O) allows for versatile switching options. Operating at a wide temperature range from -70 to 125°C, it is suitable for various environments. The socket pin terminal configuration facilitates easy installation. With a coil resistance of 1275Ω and a coil voltage of 48VDC, this relay is built to deliver consistent performance. Meeting high standards for quality and durability, it is the perfect choice for your power relay needs.