2-1617787-6

Heilind Number:AMP2-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0530M=M83536/5-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-6
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-030M
SKU:AMP2-1617787-6

Detailed Description

Enhance your electronic systems with the FCB-405-0530M=M83536/5-030M Power Relay, a high-performance component designed for optimal power management. With a durable Raised Vertical Flange Mount construction, this relay ensures secure installation in various applications. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees reliable conductivity and longevity. The 4 Form C, 4PDT contact arrangement allows for versatile switching capabilities, while the 5A amperage and 1275Ω coil resistance provide efficient power control. Operating seamlessly at temperatures ranging from -70°C to 125°C, and with a maximum switching voltage of 115/200VAC (400Hz), this relay is suitable for demanding environments. With socket pin terminal configuration and compliance with RoHS standards, it offers ease of integration and environmental responsibility. Trust in the FCB-405-0530M=M83536/5-030M for superior performance in your power relay needs.