| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617787-7 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 1275 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/5-031L |
| SKU: | AMP2-1617787-7 |
2-1617787-7
| Heilind Number: | AMP2-1617787-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617787-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FCB-405-0531L, a high-performance power relay designed for demanding applications. With a current rating of 5 A and 4 Form C contact arrangement, this relay offers versatile control capabilities. Featuring silver cadmium oxide contacts with gold plating, it ensures reliable conductivity. The horizontal flange mount and solder pin terminals facilitate easy installation. Operating at a wide temperature range of -70 to 125°C and with a coil voltage of 48 VDC, it is suitable for harsh environments. The FCB-405-0531L is a robust and efficient solution for power switching needs.

