2-1617787-8

Heilind Number:AMP2-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0531M=M83536/5-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-8
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-031M
SKU:AMP2-1617787-8

Detailed Description

Enhance your power relay systems with the FCB-405-0531M, a high-performance component designed for optimal functionality. Featuring a durable Horizontal Flange Mount, this relay ensures secure placement in any application. With a contact material of Silver Cadmium Oxide and Gold Plating, it guarantees reliable conductivity. Operating at 5A and a coil resistance of 1275 Ω, it offers efficient power transmission. The 48VDC coil voltage and maximum switching voltage of 115/200VAC (400Hz) make it suitable for a wide range of power requirements. Its 4 Form C, 4PDT, 4 C/O contact arrangement allows for versatile connectivity. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. With solder pin terminals for easy installation, this relay is a dependable choice for your power relay needs.