2-1617787-9

Heilind Number:AMP2-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0532L=M83536/5-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617787-9
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-032L
SKU:AMP2-1617787-9

Detailed Description

Experience reliable power relay performance with the FCB-405-0532L, featuring a 5 A amperage capacity and a rugged Horizontal Flange Mount design. Crafted with Silver Cadmium Oxide contacts, plated with Gold for enhanced conductivity, this relay ensures durable and efficient operation. With a coil resistance of 1275 Ω and a coil voltage of 48 VDC, it offers optimal control in various applications. Boasting a contact arrangement of 4 Form C (4PDT), this versatile component provides 4 C/O (changeover) connections for seamless switching. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it is suitable for demanding environments. Terminal configuration options include Solder Hooks, facilitating easy installation. Trust in the performance of this power relay for your critical systems.