2-1617788-0

Heilind Number:AMP2-1617788-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-0
ECAD Model:
3D Model

Description:

FCA-210-0931L=M83536/9-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-031L
SKU:AMP2-1617788-0

Detailed Description

Enhance your electrical systems with the FCA-210-0931L Power Relay, a reliable component designed for optimal performance. With a contact material of Silver Cadmium Oxide and Gold Plating, this relay ensures efficient conductivity. Operating at an amperage of 10A and featuring a coil resistance of 920Ω, it offers robust functionality. The Plain Case mount type and Solder Hook terminal configuration make installation easy. With a coil voltage of 48VDC and a maximum switching voltage of 115/200VAC, this relay is suitable for a wide range of applications. Its 2 Form C DPDT contact arrangement provides versatility in connectivity. Operating smoothly in temperatures ranging from -70 to 125°C, this relay is a durable choice for demanding environments. Upgrade your systems with the FCA-210-0931L for dependable performance.