2-1617788-1

Heilind Number:AMP2-1617788-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-1
ECAD Model:
3D Model

Description:

FCA-210-0931M=M83536/9-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-031M
SKU:AMP2-1617788-1

Detailed Description

Enhance the efficiency and reliability of your electronic systems with the FCA-210-0931M Power Relay. Designed for seamless operation in demanding environments, this high-performance relay offers a contact rating of 10 A and features a durable Plain Case mount type. The contact material, crafted from Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it provides dependable switching capabilities. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for various applications. Its 2 Form C, DPDT contact arrangement (2 C/O) allows for versatile connectivity. Trust in the quality and performance of the FCA-210-0931M for your power relay needs.