2-1617788-2

Heilind Number:AMP2-1617788-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-2
ECAD Model:
3D Model

Description:

FCA-210-0932L=M83536/9-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-032L
SKU:AMP2-1617788-2

Detailed Description

Enhance your electronic systems with the FCA-210-0932L, a high-performance power relay designed for reliable operation in demanding environments. With a robust construction and a plain case mount type, this relay is ideal for a variety of applications. Featuring a contact material of Silver Cadmium Oxide with Gold Plating, it ensures excellent conductivity and durability. The 2 Form C, DPDT contact arrangement provides versatile switching capabilities, while the 10 A amperage and 48 VDC coil voltage offer efficient power control. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay guarantees consistent performance even in harsh conditions. Trust in the FCA-210-0932L for your power relay needs.