2-1617788-3

Heilind Number:AMP2-1617788-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-3
ECAD Model:
3D Model

Description:

FCA-210-0932M=M83536/9-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-032M
SKU:AMP2-1617788-3

Detailed Description

Enhance your power relay system with the FCA-210-0932M, a high-performance component designed for reliable switching in demanding environments. Featuring a robust construction with a plain case mount, this relay offers a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, ensuring efficient signal transfer. The contact material, silver cadmium oxide with gold plating, guarantees excellent conductivity and corrosion resistance. With an amperage of 10 A and a coil resistance of 920 Ω, this relay operates seamlessly at a coil voltage of 48 VDC. It can handle maximum switching voltages of 115/200 VAC (60-400 Hz), making it suitable for a wide range of applications. Built to withstand extreme temperatures ranging from -70 to 125 °C, it is ideal for use in harsh industrial environments. The terminal configuration, with socket pins, offers easy installation and maintenance. Trust in the performance and durability of this relay for your power switching needs.