2-1617788-4

Heilind Number:AMP2-1617788-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-4
ECAD Model:
3D Model

Description:

FCA-210-0933L=M83536/9-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-033L
SKU:AMP2-1617788-4

Detailed Description

Enhance your electronic systems with the FCA-210-0933L, a high-performance power relay designed for reliable operation in demanding environments. With a rugged Raised Vertical Flange Mount construction, this relay ensures secure installation and efficient power transfer. Featuring Silver Cadmium Oxide contacts with Gold Plating, it guarantees low contact resistance and optimal conductivity, while its 2 Form C, DPDT contact arrangement offers versatility in switching applications. With a rated amperage of 10 A and a coil voltage of 48 VDC, this relay can handle a wide range of power requirements. Operating smoothly in temperatures ranging from -70 to 125 °C, it is suitable for both industrial and aerospace applications. Trust in the FCA-210-0933L for high-performance power relay solutions.