2-1617788-5

Heilind Number:AMP2-1617788-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-5
ECAD Model:
3D Model

Description:

FCA-210-0933M=M83536/9-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-033M
SKU:AMP2-1617788-5

Detailed Description

Enhance your electronic systems with the FCA-210-0933M, a high-performance power relay designed for reliability in demanding environments. With a robust construction featuring Silver Cadmium Oxide contacts with Gold Plating, this relay ensures efficient power transfer and longevity. Its 10 A amperage rating and 48 VDC coil voltage make it suitable for various power control applications. The raised vertical flange mount and solder pin terminals provide secure installation, while the DPDT, 2 C/O contact arrangement offers versatile switching capabilities. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is a dependable choice for critical operations. Trust in its quality engineering and performance, backed by industry standards.