2-1617788-7

Heilind Number:AMP2-1617788-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-7
ECAD Model:
3D Model

Description:

FCA-210-0934M=M83536/9-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-034M
SKU:AMP2-1617788-7

Detailed Description

Discover the FCA-210-0934M, a high-performance power relay designed for precision switching applications. With a rated amperage of 10 A, this relay offers reliable performance in demanding scenarios. The mount type of Raised Vertical Flange Mount ensures easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees excellent conductivity. Operating within a wide temperature range of -70 to 125 °C, this relay is suitable for both extreme cold and hot environments. Featuring a DPDT contact arrangement and 2 C/O configuration, it offers versatile switching capabilities. The coil resistance of 920 Ω and coil voltage of 48 VDC make it energy-efficient and compatible with various systems. With a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is ideal for power control applications. The terminal configuration of Solder Hook(s) enables secure connections, while its RoHS compliance ensures environmental sustainability. Trust in the FCA-210-0934M for efficient and durable relay solutions.