2-1617788-9

Heilind Number:AMP2-1617788-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617788-9
ECAD Model:
3D Model

Description:

FCA-210-0935M=M83536/9-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617788-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-035M
SKU:AMP2-1617788-9

Detailed Description

Experience top-notch performance with the FCA-210-0935M, a high-quality power relay designed for precision and reliability. With a rated amperage of 10 A and raised vertical flange mount, it's ideal for a wide range of applications. The contact material of Silver Cadmium Oxide with Gold Plating ensures long-lasting durability, while the coil resistance of 920 Ω and coil voltage of 48 VDC deliver efficient operation. Featuring a DPDT contact arrangement and two C/O contacts, this relay offers versatile functionality. With a maximum switching voltage of 115/200 VAC and an operating temperature range of -70 to 125 °C, it's suitable for demanding environments. Trust in the performance of the FCA-210-0935M for your power relay needs.