MS3456KS16-12P

Heilind Number:AMP2-1617789-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS16-12P
ECAD Model:
3D Model

Description:

FCA-410-CY5=MIDRANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS16-12P
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP2-1617789-3

Detailed Description

Elevate your power relay needs with the FCA-410-CY5, a high-performance midrange relay designed for seamless operation in a variety of applications. With a robust amperage rating of 10 A, this relay ensures reliable and efficient power switching. Featuring a raised vertical flange mount for easy installation, it offers versatility in setup. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and durability. With a coil resistance of 865 Ω and a coil voltage of 48 VDC, this relay is engineered for precision performance. Its 4 Form C, 4PDT, 4 C/O contact arrangement provides versatile switching options. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for even the most demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade to the FCA-410-CY5 for seamless power management.