2-1617802-4

Heilind Number:AMP2-1617802-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617802-4
ECAD Model:
3D Model

Description:

FCA-150-KU4=50 AMP 1PST/NO DM RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617802-4
Amperage:50 A
Mount Type:Flush Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Stud Power Terminals
Contact Arrangement:1 Form X, SPST-NO-DM
SKU:AMP2-1617802-4

Detailed Description

Enhance your power distribution system with the FCA-150-KU4=50 AMP 1PST/NO DM RELAY. This high-performance relay offers a seamless solution for controlling electrical currents up to 50 A. Designed for reliable operation, it features a Silver Cadmium Oxide (AgCdO) contact material and a durable construction that can withstand extreme temperatures ranging from -70 to 125 °C. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay ensures efficient and precise switching. The flush vertical flange mount and stud power terminals make installation easy, while the 1 Form X, SPST-NO-DM contact arrangement provides versatile functionality. Whether you're working on industrial machinery or automotive applications, this relay is a dependable choice. Rest assured, it is not only high-quality but also compliant with RoHS regulations, making it a sustainable option for your projects. Elevate your power relay capabilities with this essential component.