2-1617802-6

Heilind Number:AMP2-1617802-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617802-6
ECAD Model:
3D Model

Description:

TD228C-5001SY= TDFO 5 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617802-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617802-6

Detailed Description

Enhance your circuitry with the TD228C-5001SY Time Delay Relay, offering a delay of 5 seconds for seamless operation. This versatile component features a hermetic sealed metallic enclosure and a raised vertical flange mount for secure installation. With an amperage rating of 10A at 28VDC and 115VAC, it ensures reliable performance in various power setups. The DPDT contact arrangement with 2 Form C, 2 C/O configuration guarantees efficient switching, while the solder hook terminals enable easy connectivity. Whether you need a delay on operate functionality or a fixed control type, this relay delivers with precision. Its compact dimensions of 1.015 x 1.015 x 1 inch (25.79 x 25.79 x 25.4 mm) make it suitable for space-constrained applications. Trust in the quality and durability of this component for your time-critical relay needs. Please note, this product is not RoHS compliant. Elevate your relay systems with the TD228C-5001SY Time Delay Relay.