2-1617802-7

Heilind Number:AMP2-1617802-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617802-7
ECAD Model:
3D Model

Description:

TD231C-5001SY=TDAR .5-5 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617802-7
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP2-1617802-7

Detailed Description

Experience precise timing control with the TD231C-5001SY=TDAR Time Delay Relay. Designed for reliability, this relay features a delay on release operation type with a delay time of 5 seconds, making it ideal for various applications. With a contact arrangement of 2 Form C (DPDT), it offers versatile switching capabilities. The hermetic sealed metallic enclosure ensures durability in harsh environments. Offering easy installation with raised vertical flange mount, and solder hook terminals for secure connections, this relay is suitable for use in industrial settings. Adjust the control type for customized functionality, and rest assured of its quality with ±10% repeatability. Perfect for achieving precise timing in your systems.