2-1617804-7

Heilind Number:AMP2-1617804-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617804-7
ECAD Model:
3D Model

Description:

FCAV-210-AY4=DPDT 10A MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617804-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:230 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617804-7

Detailed Description

Enhance your electrical systems with the FCAV-210-AY4=DPDT 10A Mid-Range Relay. This high-performance relay features a Double Pole Double Throw contact arrangement, providing reliable switching for critical applications. With a 10A amperage rating and silver cadmium oxide contacts with gold plating, it ensures efficient power transmission. The raised vertical flange mount design offers easy installation, while the 28VDC coil voltage and 320Ω coil resistance make it suitable for a wide range of setups. Operating in extreme temperatures from -70 to 125°C, and with a maximum switching voltage of 230VAC (400Hz), this relay is built to withstand demanding environments. With socket pin terminal configuration and RoHS compliance, it guarantees both convenience and environmental responsibility. Upgrade your power relay system with this essential component for seamless operations.