2-1617805-0

Heilind Number:AMP2-1617805-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617805-0
ECAD Model:
3D Model

Description:

TD228-1500P=TDFO .15 SEC M83726/28-1500P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617805-0
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.15 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617805-0

Detailed Description

Experience precise timing control with our TD228-1500P Time Delay Relay. This high-performance relay features a Delay on Operate operation type with a .15-second delay time, perfect for applications requiring accurate timing functions. With a contact arrangement of 2 Form C (DPDT), it offers versatile switching capabilities. Designed for reliability, it operates at 10 A at 28 VDC or 115 VAC, making it suitable for a wide range of power requirements. The raised vertical flange mount and solder pin terminals ensure easy installation, while the hermetic sealed metallic enclosure guarantees durability in harsh environments. Trust in the repeatability of ±10% and the fixed control type for consistent performance. Upgrade your system with this RoHS-compliant time delay relay for seamless operation.