| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617805-1 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 16 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP2-1617805-1 |
2-1617805-1
| Heilind Number: | AMP2-1617805-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1617805-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise timing control with our TD228-1602P Delay on Operate Relay. Featuring a 16-second delay time, this hermetically sealed metallic relay ensures reliable performance in demanding environments. With a raised vertical flange mount design and solder pin terminals, installation is convenient and secure. Operating at 10A at 28VDC or 115VAC, it offers versatile usage options. The 2 Form C contact arrangement (DPDT, 2 C/O) guarantees efficient switching capabilities. Trust in its ±10% repeatability and fixed control type for consistent operation. Explore the world of time delay relay technology with this essential component.

