2-1617805-3

Heilind Number:AMP2-1617805-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617805-3
ECAD Model:
3D Model

Description:

TD228-2500P=TDFO .25 SEC M83726/28-2500P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617805-3
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.25 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617805-3

Detailed Description

Enhance your circuit with the TD228-2500P Time Delay Relay, designed for precision timing in electronic systems. With a delay of 0.25 seconds, this relay operates on a 28VDC input, delivering reliable performance in critical applications. Its hermetically sealed metallic enclosure ensures durability, while the Raised Vertical Flange Mount design offers easy installation. Featuring a DPDT contact arrangement, the relay provides two Form C, 2 C/O connections for versatile connectivity. Perfect for control systems requiring a delay on operate function, this relay guarantees ±10% repeatability and complies with RoHS regulations. Upgrade your setup with the TD228-2500P for seamless and efficient operation.