2-1617805-4

Heilind Number:AMP2-1617805-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617805-4
ECAD Model:
3D Model

Description:

TD228-3002P=TDFO 30 SEC M83726/28-3002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617805-4
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:30 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617805-4

Detailed Description

Experience precise time delay control with our TD228-3002P model, designed for seamless operation in various applications. Featuring a delayed on operate function with a 30-second time delay, this relay ensures optimal performance. With an amperage of 10A at 28VDC and 115VAC, it offers reliable power management. The raised vertical flange mount and solder pin terminals provide secure installation, while the hermetic sealed metallic enclosure guarantees durability in harsh environments. Measuring at 1.015 x 1.015 x 1 inches, or 25.79 x 25.79 x 25.4 mm, this DPDT relay with 2 C/O contact arrangement is perfect for demanding tasks. Trust in its ±10% repeatability and fixed control type for consistent and efficient operation. Please note, this product is not RoHS compliant. Elevate your relay system with the TD228-3002P.