2-1617805-5

Heilind Number:AMP2-1617805-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617805-5
ECAD Model:
3D Model

Description:

TD228-5000P=TDFO .5 SEC M83726/28-5000P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617805-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617805-5

Detailed Description

Experience precise timing control with our TD228-5000P=TDFO Time Delay Relay. This meticulously engineered device offers a delay of 0.5 seconds, perfect for applications requiring a short delay on operate. With a contact arrangement of 2 Form C (DPDT), it provides reliable switching for your electronic systems. Operating at 10A and 28VDC or 115VAC, this relay is suitable for a variety of power requirements. Its hermetically sealed metallic enclosure ensures durability and protection in harsh environments. Featuring a raised vertical flange mount and solder pin terminals, installation is convenient and secure. Trust in its ±10% repeatability and fixed control type for consistent performance. Rest assured, this relay is RoHS compliant, meeting environmental standards. Upgrade your timing solutions with the TD228-5000P=TDFO.