TD229-1001P

Heilind Number:AMP2-1617805-8
Manufacturer:TE Connectivity
Manufacturer Number:TD229-1001P
ECAD Model:
3D Model

Description:

TD229-1001P=TDFR 1 SEC M83726/29-1001P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TD229-1001P
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 second
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617805-8

Detailed Description

Experience precise timing control with our TD229-1001P Time Delay Relay. Designed for reliable performance, this device features a Delay on Release operation with a 1-second delay time, perfect for critical applications. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. Operating at 10 A at 28 VDC and 115 VAC, it ensures efficient power management. The hermetic sealed metallic enclosure guarantees durability in harsh environments, while the Raised Vertical Flange Mount design simplifies installation. Solder Pin Terminals provide secure connections, and the fixed control type offers ease of use. With a repeatability of ±10% and RoHS compliance, this Time Delay Relay is a dependable solution for your timing control needs.