2-1617806-4

Heilind Number:AMP2-1617806-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617806-4
ECAD Model:
3D Model

Description:

TD228-3003S=TDFO 300 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617806-4
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:300 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP2-1617806-4

Detailed Description

Experience seamless operation with our TD228-3003S Time Delay Relay, designed for precise timing in industrial applications. This relay offers a delay time of 300 seconds, ensuring optimal performance in delay on operate scenarios. With a contact arrangement of 2 Form C (DPDT), it provides reliable switching capabilities for critical systems. The amperage rating of 10 A at 28 VDC and 115 VAC guarantees robust power handling, while the hermetic sealed metallic enclosure ensures durability in harsh environments. Featuring solder hook terminals for easy installation, this relay is ideal for raised vertical flange mount setups. Trust in its ±10% repeatability and fixed control type for consistent operation. Please note, this product is not RoHS compliant. Elevate your control system with the TD228-3003S Time Delay Relay.